| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-331420-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 21.15 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-331420-1 |
1-331420-1
Specifications
Detailed Description
Enhance your electrical connections with the Body Solis Ring 4HD 3/8, a high-performance terminal designed for secure and efficient crimping. Featuring a 3/8 stud size and a closed barrel, this connector offers reliable conductivity in a variety of applications. With a 4 AWG wire size capacity and operating temperature range of 170°C to 338°F, it ensures durability and performance under demanding conditions. Its straight terminal angle and offset orientation make installation convenient, while its RoHS compliance underscores its environmental responsibility. Trust in the quality of our Rings & Spades products for all your connectivity needs.

