| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-331421-0 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16.8 - 26.7 mm², 20 - 24 AWG, 33100 - 52600 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-331421-0 |
1-331421-0
| Heilind Number: | AMP1-331421-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-331421-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality T-N-R 4HD 5/16 Ring Tongue Terminal. Designed for M8 and 5/16 stud sizes, it offers secure and efficient wire termination with its closed barrel and straight orientation. With an operating temperature range of up to 105°C, it ensures reliable performance even in demanding environments. Suitable for 20-24 AWG wire sizes, it provides a versatile solution for various applications. ROHS compliant and featuring insulation for added safety, this terminal is a must-have for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69463 | ![]() |


