| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-331456-0 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-331456-0 |
1-331456-0
Specifications
Detailed Description
Enhance your electrical connections with our T-N R 4 10 TERMINAL, designed for efficient and reliable performance. With a Ring Tongue connector type and #10 stud size, it ensures a secure fit for your applications. The offset orientation allows for versatile installation, while its closed barrel type and insulation provide added safety. Operating at temperatures ranging from 105°C to 221°F, it's suitable for a wide range of environments. Accommodating 4 AWG wire sizes, this terminal is perfect for various power needs. Partnered with our Rings & Spades product line, it guarantees quality and compliance with RoHS regulations. Upgrade your connectivity solutions with this Straight-angle terminal.

