| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-331677-1 |
| Series: | Series 4 |
| Amperage: | 6.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .062 in, 1.57 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 6.5 A |
| Profile: | Zero |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 21 - 22 AWG, .326 - .41 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .026 - .029 in, .66 - .74 mm |
| Connector System: | Cable-to-Board |
| Spring Material: | Beryllium Copper |
| Socket Length: | .138 in, 3.51 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 1-331677-1 |
| SKU: | AMP1-331677-1 |
1-331677-1
Specifications
Detailed Description
Introducing the SOCKET,MIN-SPR AU SER-3, a versatile component designed for Series 4 applications. This socket, featuring a contact amperage of 6.5 A, is ideal for power and signal circuitry. With a termination method of Through Hole - Press-Fit and contact material made of Beryllium Copper, it ensures reliable connectivity. The socket, suitable for discrete wire cable types, offers seamless integration onto printed circuit boards with a PCB thickness ranging from .031 to .125 inches. Operating efficiently in temperatures from -65 to 125 °C, it guarantees performance even in demanding environments. The socket, with a zero profile and gold-plated sleeve, maintains signal integrity while facilitating easy insertion through hand/semi-automatic/automatic methods. RoHS compliant, it meets international standards for environmental responsibility. Trust in the SOCKET,MIN-SPR AU SER-3 for efficient and durable connectivity solutions in your electronic assemblies.

