1-332070-1

Heilind Number:AMP1-332070-1
Manufacturer:TE Connectivity
Manufacturer Number:1-332070-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR AU SER-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-332070-1
Series:Series 4
Amperage:7.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.072 in, 1.83 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
Profile:Zero
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:19 AWG, .653 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.037 - .04 in, .94 - 1.02 mm
Connector System:Cable-to-Board
Spring Material:Beryllium Copper
Socket Length:.143 in, 3.63 mm
Sleeve Material:Copper
Sleeve Plating:Gold Flash over Nickel
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:1-332070-1
SKU:AMP1-332070-1

Detailed Description

Introducing a high-performance SOCKET for Series 4 applications, this MIN-SPR AU SER-4 model is designed for seamless power and signal transmission. With a contact amperage of 7.5 A, it ensures reliable connectivity in a variety of settings. Featuring a Beryllium Copper construction, this socket guarantees durability and efficiency. Its Through Hole - Press-Fit termination method and .072-inch hole size make installation a breeze, while the Zero profile and cable termination offer versatility. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), it is suitable for diverse environments. The SOCKET's advanced design, including a Closed Bottom sleeve and Gold Flash over Nickel plating, ensures optimal performance and longevity. Perfect for Cable-to-Board connector systems, this component is essential for your electronic assembly needs. RoHS compliant for environmental responsibility, it is a reliable choice for demanding applications.