| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-332433-0 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 20 - 22 AWG, .3 - .6 mm², 509 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-332433-0 |
1-332433-0
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PTFE R AU 22-20 6 Ring Tongue Terminal. Engineered for reliable performance, this connector features a straight orientation and closed barrel design, ensuring secure wire termination. With a voltage rating of 300V and operating temperature range of 288°C (550°F), it's suitable for high-temperature environments. RoHS compliant and insulated, it meets stringent industry standards for safety and environmental responsibility. Accommodating 20-22 AWG wire sizes, this terminal is perfect for a wide range of applications. Trust in its quality for your connectivity needs.

