| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-332438-0 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 14 AWG, 2.15 mm², 4234 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-332438-0 |
1-332438-0
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PTFE R AU 14 6 Terminal. Designed for reliable performance, this Ring Tongue connector is ideal for applications requiring a #6 stud size or M3.5 screw attachment. With a straight orientation and closed barrel design, it ensures a secure fit. Operating at temperatures up to 288°C (550°F), it's suitable for high-temperature environments. RoHS compliant and insulated for safety, it accommodates 14 AWG wires with ease. Upgrade your setup with this versatile and durable terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2025 | PCN-25-258763 - End of life. No LTB | Download | |||

