| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-72P(023) |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 900 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 16 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .27 in, 6.9 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0283 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 24.9 mm, .98 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .208 in, 5.3 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-338069-6 |
| SKU: | AMP1-338069-6 |
PT06A-22-72P(023)
Specifications
Detailed Description
Discover the MICRO-MATCH SMD FTE from our Micro-MaTch Industrial series, a versatile Connector Assembly designed for efficient surface mount installation. Featuring a receptacle gender with durable PA 4.6 housing material, this component ensures reliable connectivity in various industrial applications. With a pitch of 1.27mm and a voltage rating of 100V AC/DC, it offers secure signal transmission in demanding environments. The red housing color and standard profile make it easy to identify and integrate into your system. With a contact design of Dual Beam, it transmits signals efficiently, making it ideal for data transmission. Its compact design, with a connector height of 6.9mm, allows for vertical mounting without compromising on performance. This connector, with a package quantity of 900, is RoHS compliant, ensuring environmental responsibility in your operations. Trust in its high-quality construction, with contact materials of phosphor bronze and termination plating of tin over nickel, for long-lasting and dependable connectivity. Explore the possibilities with the MICRO-MATCH SMD FTE, the perfect solution for your connectivity needs.

