| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-338084-3 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| LAN Category: | Cat 3 |
| Keying: | No |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.7 mm, .5 in |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-338084-3 |
| SKU: | AMP1-338084-3 |
1-338084-3
Specifications
Detailed Description
Enhance connectivity with our RJ Type Jack, designed for seamless board mounting in electronic applications. Featuring a durable housing made of UL 94V-0 rated PA 9T GF material in sleek black, this connector ensures reliable performance. With a contact density and pitch of 1.02mm, it offers efficient signal transmission. The phosphor bronze contacts, plated with gold or gold flash over palladium nickel, guarantee optimal conductivity. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it is suitable for diverse environments. This single port jack, with 4 positions, is ideal for Cat 3 LAN applications, meeting industry standards. Packaged in reels for convenience, it is RoHS compliant, aligning with environmental regulations. Transform your connectivity solutions with this high-quality RJ Type Jack, perfect for data and device integration.

