| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-338086-3 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | G.F. PA 9T |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| USOC Codes: | RJ25 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ25 |
| Keying: | No |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Nickel |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.7 mm, .5 in |
| Grounding Options: | None |
| Reel Diameter: | 36 cm |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CA8252-000,AMP-1-0338086-3 1-338086-3 |
| SKU: | AMP1-338086-3 |
1-338086-3
Specifications
Detailed Description
Enhance your connectivity with this black RJ25 Jack, designed for Cat 3 LAN applications. UL 94V-0 compliant, it ensures safety and reliability in signal transmission. Featuring a surface mount termination method and board mount housing, installation is seamless and efficient. With six positions and a nickel-plated contact mating area, it guarantees optimal performance. Operating in a wide temperature range of -40 to 70°C (-40 to 158°F), this jack is suitable for various environments. Its standard profile and vertical mount orientation make it versatile for different setups. Packaged in tape mounted on a reel, with 300 pieces per reel, it offers convenience and ease of use. RoHS compliant, it meets environmental standards without compromising quality. Upgrade your connectivity solutions with this high-performance RJ25 Jack.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2025 | PCN-25-249543 - Drawing Change. Updating the Packaging drawing: 1. Improved pockets in Carrier tape. 2. Changing Carrier material from clear PET to Clear PS. | Download | |||

