PT06A-22-72PY

Heilind Number:AMP1-338088-3
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-22-72PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8/8 INV.MOD.JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-22-72PY
Color:Black
Amperage:1.5 A
Housing Material:PA 4T GF30
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.059 in, 1.5 mm
Operating Temperature Range:-40 - 158 °F, -45 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Nickel
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:No
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Grounding Options:None
Reel Diameter:36 cm
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1352733
SKU:AMP1-338088-3

Detailed Description

Enhance signal connectivity with this high-performance RJ45 Cat 3 Ethernet jack. Featuring a durable PA 4T GF30 housing in sleek black, this board-mount connector is UL 94V-0 rated for reliable flame resistance. Its surface-mount termination method, with phosphor bronze contacts, ensures secure and efficient signal transmission. With a compact pitch of 1.02mm, it's perfect for space-constrained applications. This single-port jack, with a tail length of 1.5mm, offers easy installation and is packaged on a convenient reel for efficient handling. Operating temperature range from -40 to 158°F (-45 to 70°C) makes it suitable for various environments. Ideal for data and device connectivity, this RJ Type Jack is RoHS compliant, meeting strict environmental standards. Upgrade your networking setup with this premium connector.