1-338095-4

Heilind Number:AMP1-338095-4
Manufacturer:TE Connectivity
Manufacturer Number:1-338095-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO-MATCH COSI HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-338095-4
Series:Micro-MaTch Industrial
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:100 V AC, 100 V DC
Row Spacing:1.5 mm
Polarization:With
Contact Amperage:1.5 A
Number of Positions:14
Housing Color:Red
Insulation Resistance:1000 MΩ
Profile:Standard
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Panel Mount:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 in, 1.6 mm
Connector Height:12.4 mm, .49 in
Mating Alignment:With
Mating Alignment Type:Polarization
Contact Transmits:Signal (Data)
Connector Length:21.1 mm, .83 in
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Connector Product Type:Housing
PCB Mount Alignment:Without
Header Type:Shrouded
Mating Connector Lock:Without
Contact Retention:Crimp Snap-In
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-338095-4
SKU:AMP1-338095-4

Detailed Description

Enhance your industrial connectivity with the MICRO-MATCH COSI HSG from our Micro-MaTch series. This plug housing, featuring a polyester-GF construction in a vibrant red hue, offers reliable performance with a pitch of 1.27mm (.05 in) and 14 positions for seamless signal transmission. With a contact rating of 1.5A and voltage tolerance of 100V AC/DC, it ensures efficient power delivery in a wide operating temperature range of -40 to 105°C. UL 94V-0 compliant for safety, it boasts high insulation resistance and contact plating with tin over nickel for enhanced durability. Perfect for wire-to-board applications, this standard-profile housing, packaged in 350 quantities, is an essential component in various industrial setups. Compliant with RoHS guidelines, it guarantees eco-friendly and sustainable usage. Elevate your connectivity solutions with the Micro-MaTch Industrial series.