| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-72PZ |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 300 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 16 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Panel Mount: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.6 mm |
| Connector Height: | 12.4 mm, .49 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Product Code: | 0286 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 23.6 mm, .929 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Housing |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Crimp Snap-In |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-338095-6 |
| SKU: | AMP1-338095-6 |
PT06A-22-72PZ
Specifications
Detailed Description
Enhance your industrial connectivity with the MICRO-MATCH COSI HSG from our Micro-MaTch Industrial series. This housing component, designed for plug connectors, features a durable construction with polyester GF housing material and phosphor bronze contacts. With a 1.27mm pitch and 16 positions, it ensures reliable signal transmission at voltages up to 100V AC/DC. The red housing color, UL 94V-0 flammability standard compliance, and wide operating temperature range of -40 to 105°C make it suitable for various applications. Its standard profile, packaging in a box and carton, and wire-to-board connector system with tin over nickel plating guarantee efficient assembly and performance. With features like polarization, crimp snap-in contact retention, and RoHS compliance, this connector meets high industrial standards for quality and reliability. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 5-1579008-3 | ![]() | |
| Amphenol Industrial Operations 734870-1 | ![]() | |
| Amphenol Industrial Operations 734870-2 | ![]() |


