| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-338170-2 |
| Series: | AMPLIMITE HDP |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 2.74 mm |
| Number of Positions: | 25 |
| Profile: | Standard |
| Mating Retention Type: | Threaded Insert |
| Shell Type: | Front Metal Shell |
| Standards Met: | DIN 41652 UL 94V-0 |
| SKU: | AMP1-338170-2 |
1-338170-2
Specifications
Detailed Description
Introducing the AMPLIMITE HDP series D-Sub Connectors, essential components for robust board-to-board connectivity in demanding industrial applications. Designed for reliability, these connectors feature DIN 41652 and UL 94V-0 standards compliance, ensuring optimal performance and safety. With a 6A amperage rating, they offer efficient power transmission. The plug configuration, with 25 contacts in 2 rows, facilitates seamless interfacing. Constructed of high-quality phosphor bronze with gold plating, these connectors guarantee excellent conductivity and durability. Their board mount design and standard profile make installation easy, while the threaded insert mating retention type ensures secure connections. Packaged in trays for convenience, these connectors also feature a front metal shell for added protection. RoHS compliant for environmental responsibility, they are the perfect choice for your connectivity needs.

