1-338314-2

Heilind Number:AMP1-338314-2
Manufacturer:TE Connectivity
Manufacturer Number:1-338314-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15POS.HD20 REC.ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-338314-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP1-338314-2

Detailed Description

Enhance your connectivity with our high-performance D-Sub Receptacle. Designed to meet DIN 41652 and UL 94V-0 standards, this durable connector ensures reliable power and signal transmission. With a 6A amperage rating and 15 gold-plated contacts, it delivers superior conductivity. Featuring a board mount design and a front metal shell, installation is a breeze for seamless integration into your system. The phosphor bronze contact material guarantees long-lasting durability, while the RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of applications, this D-Sub Receptacle is a must-have for any connectivity setup.