| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-72SX(023) |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 2500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .18 in, 4.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0284 |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 23.5 mm, .925 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-338728-6 |
| SKU: | AMP1-338728-6 |
PT06A-22-72SX(023)
Specifications
Detailed Description
Experience seamless connectivity with this MICROM. MOB SMD CON from our Micro-MaTch Industrial series. Designed for efficient data transmission, this Connector Assembly features a Plug gender and Surface Mount termination method, making it easy to integrate into your setup. With a pitch of 1.27 mm (.05 in) and 16 positions, it ensures reliable performance in various applications. The housing, made of PA 4.6 material in a vibrant Red color, offers durability and enhanced visibility. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for vertical mounting, this connector operates within a wide temperature range of -40 to 105 °C, catering to diverse environmental conditions. With contact amperage of 1 A and voltage ratings of 100 V AC/DC, it provides efficient power transmission. Its Press-Fit contact design ensures secure connections, ideal for signal transmission in industrial settings. RoHS compliant, this connector prioritizes environmental sustainability, making it a reliable choice for your connectivity needs.


