| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-34109-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 592.06 - 1776.17 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-34109-1 |
1-34109-1
| Heilind Number: | AMP1-34109-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-34109-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 22-16 COMM 22-18MIL 10 Crimp Ring Terminal. This high-quality connector features a #10 stud size and is designed for straight orientation, making installation a breeze. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance in various environments. Suitable for wire sizes ranging from 18 to 22 AWG (.3 to .9 mm²), it offers versatility in applications. The closed barrel type provides secure wire termination, while the straight terminal angle allows for easy attachment. RoHS compliant, this terminal meets environmental standards. Upgrade your projects with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


