| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-345361-1 |
| Color: | Black |
| Series: | Econoseal |
| Number of Rows: | 1 |
| Pitch: | .188 in, 4.8 mm |
| Package Quantity: | 480 |
| Number of Positions: | 3 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N36 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M177 |
| Tab Width: | .071 in, 1.8 mm |
| Connector Width: | 23.1 mm, .909 in |
| PCB Mount Alignment: | With |
| Length: | 1.21 in, 30.92 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Box |
| Hybrid Header: | No |
| Profile Height From PCB: | .137 in, 3.5 mm |
| Part Aliases: | 1-345361-1 |
| SKU: | AMP1-345361-1 |
1-345361-1
Specifications
Detailed Description
Enhance your automotive connections with the Econoseal Black Connector. Designed for optimal performance, this 4.8mm pitch connector features a single row with three positions, ideal for signal circuit applications. Its horizontal/90° mount orientation offers flexibility in installation, while the shielded construction ensures reliable signal transmission. With a solder tail termination type, it guarantees secure PCB attachment. Wave solder capable up to 240°C, this connector is durable and efficient. The gold plating on its interface enhances conductivity, and with its compact dimensions (1.21in length, .909in width, and .137in profile height from PCB), it's suitable for various automotive applications. Meeting high-quality standards, this connector is a dependable choice for your connectivity needs.

