1-350720-9

Heilind Number:AMP1-350720-9
Manufacturer:TE Connectivity
Manufacturer Number:1-350720-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09P UMNL V0 PLUG HSG BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-350720-9
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Number of Positions:9
Housing Color:Black
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Matrix
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
Insertion Force:22.2 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-350720-9
SKU:AMP1-350720-9

Detailed Description

Introducing the Universal MATE-N-LOK Connector, a reliable solution for power and signal applications. With CSA and UL standards met, this connector guarantees safety and performance. Featuring a durable nylon housing in sleek black, it offers 9 positions in 3 rows for efficient cable termination via crimping. The 6.35mm pitch and 600V AC voltage rating ensure versatility and compliance. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is suitable for various environments. Its wire-to-wire and wire-to-board compatibility, along with VDE testing and UL 94V-0 flammability rating, make it ideal for appliances and other applications. Trust in the Universal MATE-N-LOK Connector for secure and seamless connectivity.