| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350778-9 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-350778-9 |
| SKU: | AMP1-350778-9 |
1-350778-9
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Panel Mount Connector, a reliable and versatile solution for power and signal applications. Constructed with CSA and UL standards-compliant Nylon housing in a sleek black finish, this connector ensures safety and performance. With a pitch of 6.35mm (.25 in) and voltage rating of 600V AC, it offers secure crimp termination for two pin contacts. Suitable for a wide operating temperature range from -55°C to 105°C (-67°F to 221°F), it guarantees durability in various environments. Featuring a single row design with panel mounting capability, it is ideal for appliances and other electronic devices. VDE tested and RoHS compliant, it meets international quality and environmental standards. Whether for home or industrial use, this connector is the perfect choice for reliable power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RY611012 | RY611012 | ![]() |
| TE Connectivity 1-350767-9 | 03P UMNL V0 CAP HSG BLACK | ![]() |
| TE Connectivity 1-770007-0 | UMNL II PIN AUSN/NI/BR | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1586000-2 | 2P FH PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 32562 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 413985-1 | PLUG ASSY,STR,SMB | ![]() |
| TE Connectivity L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 87499-6 | 03 MODIV HSG COMP SR .100CL | ![]() |
| TE Connectivity 966144-8 | DOPPLEIT ADERENDH N | ![]() |
| TE Connectivity RPS-22-18/2.0-9 | RPS-22-18/2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2012 | P-12-007853 - Manufacturing location change. | Download | |||


