1-35148-1

Heilind Number:AMP1-35148-1
Manufacturer:TE Connectivity
Manufacturer Number:1-35148-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-35148-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M3
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-35148-1

Detailed Description

Easily secure and connect wires with our PIDG series Ring Tongue Terminals. Designed for 10-12 AWG wire sizes, these insulated terminals feature a closed barrel for enhanced durability. With a straight orientation and M3 stud size, they offer a reliable solution for various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they meet high-performance standards. RoHS compliant and supplied by our trusted Rings & Spades product line, these terminals ensure quality and compliance in your electrical connections.