| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353046-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Tab |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP1-353046-2 |
1-353046-2
Specifications
Detailed Description
Experience robust connectivity with the Dynamic D-5200S TAB HSG 2P K/X, a versatile housing component from the Dynamic 5000 Series. Compliant with UL 94V-0 and CSA standards, this durable black housing is crafted from Polyester - GF, ensuring reliable performance in demanding environments. With a pitch of 10.16 mm, it accommodates two tab connectors for efficient power transmission. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is ideal for power circuit applications. RoHS compliant, this housing is a trusted choice for wire and cable termination, offering a secure and efficient solution for heavy-duty power connectors. Elevate your connectivity with this essential component.

