1-353080-3

Heilind Number:AMP1-353080-3
Manufacturer:TE Connectivity
Manufacturer Number:1-353080-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-5200 HDR V ASSY 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-353080-3
Series:Dynamic 5000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:10.16 mm, .4 in
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:X
Package Quantity:16
Lock Type:Latch
Contact Amperage:30 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 - .095 in, 1.6 - 2.4 mm
Connector Height:1.25 in, 32 mm
PCB Retention Type:Retention Leg
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0640
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power
Connector Length:1.15 in, 29.36 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:12.4 mm, .488 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Panel Gasket:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-353080-3
SKU:AMP1-353080-3

Detailed Description

Discover the power-packed performance of the DYNAMIC D-5200 HDR V ASSY 2P from our Dynamic 5000 Series. This UL and CSA certified Header connector, with a plug gender, offers robust connectivity in a black polyester housing. Featuring gold-plated contacts for optimal conductivity, it can handle up to 30A of current at 630V AC/DC. With a pitch of 10.16mm, it's designed for through-hole solder mounting on PCBs with 1.6-2.4mm thickness. The straight contact layout, latch lock type, and keying feature ensure secure and accurate mating. Operating in a wide temperature range of -55 to 105°C, this industrial-grade connector is RoHS compliant and halogen-free, making it a reliable choice for various applications. Packaged in tubes for convenience, each pack contains 16 pieces of this versatile connector. Upgrade your connectivity solutions with the DYNAMIC D-5200 HDR V ASSY 2P.