1-353082-2

Heilind Number:AMP1-353082-2
Manufacturer:TE Connectivity
Manufacturer Number:1-353082-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

DYNAMIC D-5200 HDR V ASSY 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-353082-2
Series:Dynamic 5000 Series
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:10.16 mm, .399 in
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Package Quantity:12
Contact Amperage:30 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 - .094 in, 1.6 - 2.4 mm
Connector Height:1.25 in, 32 mm
PCB Retention Type:Retention Leg
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0640
Contact Layout:Inline
Connector Length:1.51 in, 38.52 mm
Connector System:Cable-to-Board
ECCN:EAR99
Contact Shape:Rectangle
Connector Width:12.4 mm, .488 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.149 in, 3.8 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.73 µin
Contact Mating Area Length:11.6 mm, .456 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-353082-2
SKU:AMP1-353082-2

Detailed Description

Introducing the DYNAMIC D-5200 HDR V ASSY 3P, a standout component from the Dynamic 5000 Series. This board mount connector features a rugged construction with a housing made of UL 94V-0 rated Polyester-GF, ensuring reliability in industrial applications. With a contact layout designed for power circuits, it offers three positions with a 10.16mm pitch and tab-type contacts. The termination method includes crimp and through hole soldering, catering to versatile installation needs. Rated for 630V AC/DC and 30A contact amperage, it guarantees robust performance. The black housing, gold-plated contact mating area, and tin-plated PCB contacts enhance durability and conductivity. With a vertical mount orientation, it suits various PCB layouts, while the inclusion of retention legs ensures secure PCB attachment. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for demanding environments. RoHS compliant and featuring ECCN classification as EAR99, it meets international quality standards. Whether for cable-to-board connections or PCB assemblies, this connector is a reliable choice for industrial applications.