1-353222-6

Heilind Number:AMP1-353222-6
Manufacturer:TE Connectivity
Manufacturer Number:1-353222-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HD HYBRID I/O CAP ASSY 126P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-353222-6
Color:Gray
Series:Multilock Connector System
Number of Rows:4
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.13 in, .161 in, 3.3 mm, 4.1 mm
Voltage:12 V DC
Package Quantity:15
Number of Positions:126
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:126
Tab Width:.039 in, .071 in, 1.8 mm, 1 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:147.9 mm, 5.823 in
PCB Mount Alignment:Without
Length:1.636 in, 41.55 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:4
Tab Thickness:.025 in, .64 mm
Packaging Type:Tray
Hybrid Header:Yes
Profile Height From PCB:25 mm, .984 in
Material Flammability Standard:UL 94-HB
Part Aliases:1-353222-6
SKU:AMP1-353222-6

Detailed Description

Enhance your automotive connectivity with this HD Hybrid I/O Cap Assembly, designed for efficient signal transmission. Featuring 126 positions across 4 rows, this assembly ensures seamless data transfer. With a horizontal/90° mount orientation and through-hole termination method, it offers easy installation on printed circuit boards. The assembly is constructed with durable materials, meeting UL 94-HB flammability standards for added safety. Operating in a wide temperature range from -30 to 105°C, it guarantees reliable performance in diverse environments. Its 12 V DC voltage rating and automotive-grade design make it perfect for various applications. Trust in this assembly for high-quality and dependable connectivity solutions.