| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353293-0 |
| Color: | Natural |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 10 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 1-353293-0 |
| SKU: | AMP1-353293-0 |
1-353293-0
Specifications
Detailed Description
Enhance your connectivity with our Mini CT MT REC ASSY 10P in Gray. This versatile receptacle assembly, featuring 10 contacts in a single row, is designed for seamless integration in power and signal circuit applications. With a 1.5mm pitch and IDC termination method, it offers reliable performance while operating within a wide temperature range from -30 to 105°C. The cable mount (free-hanging) configuration ensures easy installation, while the mating retention lock provides added security. Whether for data or device connectivity, this component, compliant with RoHS standards, guarantees quality and durability in Wire to Board systems. Elevate your connection solutions with the AMP Mini CT series.

