| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353293-1 |
| Color: | Natural |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 11 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 1-353293-1 |
| SKU: | AMP1-353293-1 |
1-353293-1
Specifications
Detailed Description
Enhance your connectivity with our MINI CT MT REC ASSY 11P GRAY. This sleek and versatile receptacle assembly features 11 contacts, perfect for power and signal applications. With a cable mount design and insulation displacement crimp termination method, installation is a breeze. The natural color blends seamlessly with any setup, while the durable construction ensures reliable performance. Operating within a wide temperature range, from -30 to 105°C (-22 to 221°F), this connector is suitable for various environments. Its mating retention with a lock mechanism guarantees a secure connection. Meet your data and device needs with this essential component, designed for wire to board applications. Rest assured, it is fully RoHS compliant. Elevate your PCB connectivity with this high-quality socket receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/14/2023 | PCN-23-165835 - Change the supplier of Mini CT Resin. The new resin has same performance and no impact to product performance. | Download | |||
| 09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. | Download | |||
| 02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download | |||
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||

