| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353293-6 |
| Color: | Natural |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 16 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 1-353293-6 |
| SKU: | AMP1-353293-6 |
1-353293-6
Specifications
Detailed Description
Enhance connectivity with our Mini CT MT REC ASSY 16P in Gray, a versatile solution for power and signal applications. Featuring 16 contacts in a single row, this receptacle offers reliable performance with a 2A amperage rating. Designed for cable mount installation using Insulation Displacement Crimp (IDC) termination, it ensures secure connections in diverse environments. With a compact 1.5mm pitch, it's ideal for space-constrained setups. Operating efficiently in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various industrial settings. Mating retention with a lock mechanism guarantees stability during use. Whether for data or device connectivity, this connector system is a dependable choice, complying with RoHS standards for environmental responsibility.Upgrade your PCB design with this high-quality receptacle, offering unmatched performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2017 | P-17-014184 - Product improvement. For production control, TE Shanghai plant will unify package(change package from Sponge Foam Pad to EPE Pad). | Download | |||

