| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353293-7 |
| Color: | Natural |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 17 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 1-353293-7 |
| SKU: | AMP1-353293-7 |
1-353293-7
Specifications
Detailed Description
Enhance connectivity with this MINI CT MT REC ASSY 17P in Gray, a versatile solution for power and signal transmission. Featuring Insulation Displacement Crimp (IDC) termination on a cable mount, it ensures secure attachment in a single row layout. With a low pitch of 1.5mm, it accommodates 17 contacts for efficient data and device connectivity. Operating in a wide temperature range from -30 to 105°C, it guarantees reliable performance in diverse environments. Sealable and equipped with a locking mating retention system, it offers added protection and stability. Designed for wire-to-board connection, this connector is fully RoHS compliant, aligning with environmental standards. Elevate your PCB assembly with this high-quality and durable receptacle assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292215-7 | ![]() |


