| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353576-1 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Reflow Solder |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Tin-Lead over Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Bottom |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Termination Type: | Surface Mount |
| Panel Ground Location: | Right/Left |
| Tail Length: | .073 in, 1.85 mm |
| Pick and Place: | With Pick and Place Cover |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1 mm |
| PCB Retention Type: | SMT Hold-Down |
| Panel Mount Type: | Flange |
| Ground Component Type: | M2 Threaded Hole |
| Grounding Options: | Panel Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Mounting Legs: | 2 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 4 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | With |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-353576-1 |
| SKU: | AMP1-353576-1 |
1-353576-1
Specifications
Detailed Description
Enhance your connectivity with this standard USB Type A receptacle, designed for seamless integration onto circuit boards or panels. Crafted from durable thermoplastic with UL 94V-0 flammability standard, it ensures reliable performance even in demanding environments. Featuring a right-angle orientation and offset mount location, it offers flexibility in installation. With reflow solder termination and a pitch of 2.5mm, it guarantees secure and efficient connections. The housing in a pristine white color, along with shell plating of Tin-Lead over Nickel, adds to its aesthetic appeal and durability. Suitable for power and signal applications, it boasts gold or gold flash plating over palladium nickel in the contact mating area, ensuring optimal conductivity. With a mating cycle of 1500, it promises longevity in usage. This USB 2.0 compliant connector, with a number of positions at 4 and a current rating of 1A, is ideal for various industrial and electronic setups. Its comprehensive features, including a panel mount feature with flange, M2 threaded hole for grounding, and a pick-and-place cover for easy assembly, make it a must-have component for your connectivity needs.

