| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353576-2 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Reflow Solder |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Tin-Lead over Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Bottom |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Panel Ground Location: | Right/Left |
| Tail Length: | .073 in, 1.85 mm |
| Pick and Place: | With Pick and Place Cover |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1 mm |
| PCB Retention Type: | SMT Hold-Down |
| Panel Mount Type: | Flange |
| Ground Component Type: | M2 Threaded Hole |
| Grounding Options: | Panel Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Mounting Legs: | 2 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 4 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | With |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-353576-2 |
| SKU: | AMP1-353576-2 |
1-353576-2
Specifications
Detailed Description
Enhance your connectivity with this standard USB Type A receptacle, designed for board mount and panel installation. Crafted from durable thermoplastic in a sleek black housing, it ensures reliable performance in a variety of environments. The right-angle orientation and offset tail make it ideal for space-saving applications, while the surface mount termination method guarantees easy and secure installation. With a power and signal circuit application, this connector meets industry standards for USB 2.0, offering high-speed data transfer capabilities. Its 1A contact amperage and gold plating on the mating area ensure efficient and durable conductivity, while the UL 94V-0 flammability standard provides peace of mind in terms of safety. Suitable for both Cable-to-Panel and Cable-to-Board setups, this versatile connector is a must-have for any electronic project.

