1-353908-0

Heilind Number:AMP1-353908-0
Manufacturer:TE Connectivity
Manufacturer Number:1-353908-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT REC HSG 10P CRIMP TYPE WHIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-353908-0
Color:White
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:10
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6
Overall Length:.65
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:1500
Number of Positions:10
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:16.5 mm, .65 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-353908-0
SKU:AMP1-353908-0

Detailed Description

Easily connect and secure your cables with our CT REC HSG 10P CRIMP TYPE WHIT housing. Designed for convenience and reliability, this white receptacle housing is ideal for power and signal applications. With a durable nylon 6/6 construction and UL 94V-0 flammability standard, it ensures safety and performance. The 10-contact, 1-row configuration allows for efficient cable management, while the crimp termination method guarantees a secure connection. Operating at temperatures ranging from -30°C to 105°C (-22°F to 221°F) and with a 3A amperage rating, it is suitable for a wide range of environments. Whether for wire-to-wire or wire-to-board setups, this connector is a versatile solution. It is CSA and UL certified, guaranteeing quality and compliance with industry standards. With 1500 pieces per box, it is perfect for large-scale projects. Upgrade your connectivity with this AMP Mini CT series connector.