| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353908-4 |
| Color: | White |
| Series: | AMP Mini CT |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6 |
| Overall Length: | .8858 |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1000 |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | 398 |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2246 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.5 mm, .886 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Housing Configuration: | Both Ends Closed |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-353908-4 |
| SKU: | AMP1-353908-4 |
1-353908-4
Specifications
Detailed Description
Easily connect and secure your cables with this crimp-type receptacle housing in white. Designed for efficient power and signal transmission, it features 14 contact positions in a single row, accommodating wire sizes from .05 to .22 mm² (30-24 AWG). With a durable nylon 6/6 construction meeting UL 94V-0 standards, it ensures reliable performance in various environments. The connector, part of the AMP Mini CT series, offers a 1.5mm pitch, suitable for wire-to-wire and wire-to-board applications. Operating temperature ranging from -30 to 105°C (-22 to 221°F) with a maximum voltage of 50V AC/DC, it guarantees safe and efficient connectivity. Each package contains 1000 units, making it ideal for bulk installations in industrial settings. Certified by CSA and UL, this connector complies with RoHS standards, providing peace of mind for environmentally conscious users. Perfect for power and signal circuit applications, it offers a secure and dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |


