1-353908-9

Heilind Number:AMP1-353908-9
Manufacturer:TE Connectivity
Manufacturer Number:1-353908-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT REC HSG 19P CRIMP TYPE WHIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-353908-9
Color:White
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:19
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6
Overall Length:30
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:500
Number of Positions:19
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.181 in, 30 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-353908-9
SKU:AMP1-353908-9

Detailed Description

Enhance your connectivity with our 19-Position Crimp-Type Housing in White from the AMP Mini CT series. Designed for optimal performance, this receptacle connector features a durable nylon 6/6 housing, withstanding temperatures up to 105°C. With a 1.5mm pitch and 30mm length, it offers secure cable mounting for power and signal applications. UL 94V-0 compliant for safety, it ensures reliable operation in various environments. Easily terminate wires with its crimp connection method, suitable for 30-24 AWG wire sizes. With LR 7189-133 and E28476 certifications, it guarantees high-quality standards. Perfect for wire-to-wire and wire-to-board connections, this connector is a versatile solution for your electronic projects. Rest assured of its environmental responsibility, as it is RoHS compliant. Elevate your connectivity solutions with this high-performance connector.