| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-368047-1 |
| Series: | Econoseal J - Mark II |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .188 in, 4.8 mm |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N34 |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M099 |
| Connector System: | Wire to Wire |
| Length: | 1.2 in |
| Cable Exit Angle: | 180° |
| Height: | 1.74 in, 44.4 mm |
| Width: | 1.08 in, 27.6 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-368047-1 |
| SKU: | AMP1-368047-1 |
1-368047-1
Specifications
Detailed Description
Enhance your automotive connectivity with the E-S MK-2(+) 16P PLUG ASSY, designed for seamless integration in wire-to-wire applications. This Econoseal J - Mark II housing, featuring three rows and 16 positions with a 4.8mm pitch, ensures secure signal transmission. Crafted from durable PBT and sealed for reliable performance, it guarantees longevity in demanding environments. With a 180° cable exit angle and compact 1.2-inch length, it offers flexibility in installation. The black housing, with integrated primary locking, not only provides a sleek look but also ensures a secure connection. RoHS compliant and suitable for automotive use, this plug assembly is a vital component for your connectivity needs. Elevate your wiring setup with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368121-1 | ![]() |


