1-368067-2

Heilind Number:AMP1-368067-2
Manufacturer:TE Connectivity
Manufacturer Number:1-368067-2
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

MINI FUSE REC(JPT/PCB TYPE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-368067-2
Amperage:20 A
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1-368067-2

Detailed Description

Enhance the reliability of your automotive, truck, bus, or off-road vehicle with our MINI FUSE REC (JPT/PCB Type). This essential component, featuring a 20A amperage rating, ensures efficient circuit protection in a wide temperature range from -40 to 130°C (-40 to 266°F). Its receptacle terminal splice type guarantees secure connectivity, while its RoHS compliance reflects our commitment to environmental responsibility. Trust our high-quality automotive connectors and accessories to keep your vehicle operating smoothly in all conditions.