1-368088-1

Heilind Number:AMP1-368088-1
Manufacturer:TE Connectivity
Manufacturer Number:1-368088-1
ECAD Model:
3D Model

Description:

090II NON SLD TAB(SQ 0.3-0.5)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-368088-1
Termination Method:Crimp
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1-368088-1

Detailed Description

Enhance your automotive, truck, bus, and off-road wiring with our F-Crimp tab terminals. Designed for secure and efficient connections, these terminals feature a clean body for optimal performance. With a crimp termination method and a wire size range of 0.3 to 0.5 mm², they ensure reliable conductivity in a variety of environments. Operating seamlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), they are suitable for both standard and extreme conditions. Rest assured of their quality and compliance with RoHS standards. Upgrade your terminal connections and streamline your wiring processes with these high-performance automotive connectors.