| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-368376-1 |
| Series: | Ele Control Unit Connectors |
| Gender: | Housing for female terminals |
| Pitch: | .1 in, .228 in, 2.54 mm, 5.8 mm |
| Voltage: | 6 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 81 |
| GPL: | N83 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M112 |
| Connector System: | Wire to Board |
| Length: | 3.51 in |
| Cable Exit Angle: | 180° |
| Height: | 1.31 in, 33.4 mm |
| Width: | 1.22 in, 31 mm |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 18 V, 6 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-368376-1 |
| SKU: | AMP1-368376-1 |
1-368376-1
| Heilind Number: | AMP1-368376-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-368376-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the Ele Control Unit Connectors, essential for automotive applications. These connectors feature a housing designed for female terminals with a 2.54mm pitch, ensuring secure and efficient connectivity. With a voltage rating of 6V DC, they meet the power needs of your systems. The 81 positions, made of durable PA GF material, offer reliable signal transmission in any environment, with a wide operating temperature range from -40 to 125°C. Designed for ease of use, these connectors are sealable and feature integrated polarization for proper alignment. Their black housing, measuring 3.51 inches in length, 1.31 inches in height, and 1.22 inches in width, integrates seamlessly into your setup. The 180° cable exit angle and 2.8mm mating tab width further enhance versatility. Meeting RoHS compliance standards, these connectors are not only reliable but also environmentally friendly, making them the ideal choice for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/11/2023 | PCN-23-183912-C - Material Supplier Change. Material Supplier change Samyang -> Kolon (Raw material grade is the same) | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 04/30/2023 | PCN-23-169141 - Change of raw material supplier. Samyang -> Kolon Raw material grade is the same. Same PCN : P-23-024232. | Download | |||


