| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-368575-6 |
| Series: | Power Double Lock |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .181 in, 4.6 mm |
| Wire Type: | Stranded |
| Package Quantity: | 300 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | USR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-368575-6 |
| SKU: | AMP1-368575-6 |
1-368575-6
Specifications
Detailed Description
Easily connect power and signal components with our PDL 4P Plug in Blue. Designed for secure crimp termination, this connector features two rows of 3.96mm pitch sockets for efficient cable mounting. With a housing made of durable PA 6/6 material and UL 94V-0 flammability standard compliance, it ensures reliability in various applications. Operating at temperatures ranging from -30 to 105°C, it's suitable for use in appliances and other environments. Each package includes 300 units, making it a convenient choice for your connectivity needs. Whether you're working on wire-to-wire or wire-to-board setups, this connector's Matrix layout and plug housing type offer versatility in your projects.

