| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-368587-4 |
| Series: | Power Double Lock |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Cap |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-368587-4 |
| SKU: | AMP1-368587-4 |
1-368587-4
Specifications
Detailed Description
Enhance power connectivity with our PDL 4P CAP, featuring a durable PA 6/6 housing in vibrant yellow. Designed for secure panel mounting, this connector boasts two rows of crimp terminations, ensuring reliable contact for power applications. With a pitch of 3.96 mm and a voltage rating of 300 V AC, it offers efficient performance in various environments. Meeting UL 94V-0 flammability standards, it guarantees safety, while its operating temperature range of -30 to 65 °C (-22 to 149 °F) ensures versatility. Perfect for appliances, its GWT 750°C glow wire rating adds an extra layer of protection. RoHS compliant and ideal for wire-to-wire connections, this connector is a must-have for power systems.

