| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-368589-1 |
| Series: | Power Double Lock |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Wire Type: | Stranded |
| Package Quantity: | 150 |
| Panel Thickness: | .031 - .078 in, .8 - 2 mm |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CNR USR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-368589-1 |
| SKU: | AMP1-368589-1 |
1-368589-1
Specifications
Detailed Description
Enhance your power and signal connections with the PDL 4P CAP 3.96 D/R P/M(GWT) N connector from our Power Double Lock series. This high-quality connector, meeting CNR and USR standards, features a durable PA 6/6 housing in a natural color, suitable for panel mounting with latches. With a pitch of 3.96mm and a voltage rating of 300V AC, it ensures reliable performance in various applications. The crimp termination method and tab contact type accommodate stranded wire, with a total of 4 positions available for seamless connectivity. Operating within a temperature range of -30 to 65°C, this connector is ideal for both power and signal transmission. Compliant with UL 94V-0 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Each package includes 150 connectors, making it a convenient choice for your project requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2013 | PC-1305006 - For physical products, 1) change the logo molded in main housing to T(see image-1); and 2) change the logo marked on metal shield to T(see image-2). | Download | |||

