| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-368589-4 |
| Series: | Power Double Lock |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Wire Type: | Stranded |
| Package Quantity: | 150 |
| Panel Thickness: | .031 - .078 in, .8 - 2 mm |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CNR USR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-368589-4 |
| SKU: | AMP1-368589-4 |
1-368589-4
Specifications
Detailed Description
Enhance your power and signal connectivity with our PDL 4P CAP 3.96 D/R P/M(GWT) Y connector, part of the robust Power Double Lock series. Engineered for reliability, this panel-mount connector features a durable PA 6/6 housing in a striking yellow color, meeting CNR and USR standards for quality assurance. With a 3.96 mm pitch and termination method for crimping, it ensures secure connections for stranded wires in applications requiring up to 300 V AC. Offering two rows of four contact positions, it caters to both power and signal transmission needs. The UL 94V-0 material flammability standard and operating temperature range of -30 to 65°C (-22 to 149°F) make it suitable for a wide range of environments. Packaged in quantities of 150 for convenience, it is ideal for appliances and other electronic systems, guaranteeing efficient and safe performance. Whether for residential or industrial use, this connector is a vital component in maintaining seamless operations.

