1-36965-1

Heilind Number:AMP1-36965-1
Manufacturer:TE Connectivity
Manufacturer Number:1-36965-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,CE 22-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-36965-1
Color:Purple
Contact Plating:Tin
Wire Size:10 - 22 AWG, 3248 - 13100 CMA, .3 - 6 mm²
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP1-36965-1

Detailed Description

Introducing our purple SPLICE, designed for seamless connection in CE 22-10 applications. Featuring tin contact plating, it ensures reliable conductivity for wire sizes ranging from .3 to 6 mm² (3248 - 13100 CMA), accommodating 10-22 AWG wires with ease. The closed barrel type offers secure crimping, while its insulation provides added safety. This high-quality splice is RoHS compliant, guaranteeing environmentally conscious manufacturing. Perfect for various projects, it's a must-have in any toolkit for efficient and durable wire connections.