| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-440052-5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .236 in, 6 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | 1.575 in, 40 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Connector Width: | .15 in, 3.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .136 in, 3.45 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-440052-5 |
| SKU: | AMP1-440052-5 |
1-440052-5
Specifications
Detailed Description
Enhance your signal connectivity with this high-quality PCB Mount Header, designed for efficient board mounting. Featuring a durable Nylon 6/6 - GF housing in a natural color, it ensures reliable performance in various environments. With a 2.5mm pitch and 15 brass contact pins, this connector offers secure and efficient signal transmission. It is UL 94V-0 compliant, guaranteeing safety and quality. The termination options include crimp and through hole soldering, accommodating different assembly needs. Operating within a wide temperature range of -25 to 85°C, this connector is suitable for diverse applications. With a compact design and vertical mount orientation, it saves space on the PCB while ensuring easy installation. The tin-plated contacts with a bright finish provide excellent conductivity and corrosion resistance. RoHS compliant and supplied in a package of 250, this connector is ideal for various electronic projects.

