| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-440053-0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .165 in, 4.2 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | 1.082 in, 27.5 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Connector Width: | .323 in, 8.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .158 in, 4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-440053-0 |
| SKU: | AMP1-440053-0 |
1-440053-0
| Heilind Number: | AMP1-440053-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-440053-0 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with this high-quality PCB connector, featuring a single row design and a natural Nylon 6/6 - GF housing for durability. With a board mount and through hole press-fit termination method, it ensures secure attachment. The brass contacts with tin plating offer reliable conductivity, suitable for 22-28 AWG wires. UL 94V-0 compliant and rated for 250V AC/DC, it guarantees safety and performance. Its 10-pin configuration, operating temperature range of -25 to 85°C, and 4.2mm height make it versatile for various applications. Ideal for wire-to-board setups, this connector, with a 2.5mm pitch, 3A contact amperage, and 27.5mm length, is a valuable component in electronic assemblies. With 14,000 units in a bag, it's a cost-effective solution for your connectivity needs.

