| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-440053-4 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .165 in, 4.2 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | 1.476 in, 37.5 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Connector Width: | .323 in, 8.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .158 in, 4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-440053-4 |
| SKU: | AMP1-440053-4 |
1-440053-4
Specifications
Detailed Description
Enhance your signal circuitry with this high-quality PCB mount header. Crafted with durable Nylon 6/6 - GF housing material in a natural color, it ensures reliable performance in a range of operating temperatures. Featuring press-fit termination method for easy installation on the board, this connector boasts a single row design with 14 brass contact pins. With a pitch of 2.5 mm and contact amperage of 3 A, it meets stringent UL 94V-0 flammability standards. The square contact shape with tin plating offers optimal conductivity, suitable for wire sizes ranging from 22 to 28 AWG. Its compact dimensions of 37.5 mm length and 8.2 mm width make it ideal for wire-to-board applications, providing a secure and efficient connection. RoHS compliant and with a voltage rating of 250 V AC/DC, this connector is a dependable choice for your electronic projects. Individually packaged in bags, it is perfect for bulk installations.

