| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-440055-0 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .195 in, 4.95 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 24 - 30 AWG |
| Connector Length: | 22 mm, .866 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .303 in, 7.7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-440055-0 |
| SKU: | AMP1-440055-0 |
1-440055-0
| Heilind Number: | AMP1-440055-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-440055-0 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our 10-contact PCB Mount Header, designed for seamless integration onto boards. Featuring durable Nylon 6/6 - GF housing and reliable Brass contacts with Tin plating, this straight orientation connector ensures efficient signal transmission. With a 2mm pitch and 3A amperage, it meets high-performance standards for varied applications. Its UL 94V-0 flammability rating guarantees safety, while the -25 to 85°C operating temperature range ensures reliability in diverse environments. Perfect for wire-to-board setups, it accommodates 24-30 AWG wire sizes and offers secure through-hole solder termination for stable connectivity. Whether for industrial or electronic projects, this component, compliant with RoHS standards, is a dependable solution for your PCB assembly needs.

