| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-440129-0 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .177 |
| Overall Length: | 21.9 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-440129-0 |
| SKU: | AMP1-440129-0 |
1-440129-0
Specifications
Detailed Description
Enhance your power and signal connections with our HPI Series Receptacle Connector. Designed for reliable performance, this connector features a thermoplastic housing in a natural color, offering durability and easy integration. With 10 contacts in a single row, it ensures efficient connectivity. The crimp termination method and copper alloy contacts guarantee secure and stable wire attachments. Operating at a voltage of 250 VAC, it is suitable for various applications. Its compact design, with an overall height of .177 and overall length of 21.9, allows for convenient installation. Meeting UL 94V-0 flammability standards, it prioritizes safety. With a package quantity of 1000, it is ideal for large-scale projects. Whether for power or signal transmission, this connector is a dependable solution.

