1-440129-2

Heilind Number:AMP1-440129-2
Manufacturer:TE Connectivity
Manufacturer Number:1-440129-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.0MM,HSG,12POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-440129-2
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Height:.177
Overall Length:1.0197
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:12
Housing Color:Natural
Insulation Resistance:1000 MΩ
Mating Retention Type:Detent
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.177 in, 4.5 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Connector Length:1.02 in, 25.9 mm
Connector System:Wire to Board
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.272 in, 6.9 mm
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.0354 - .059 in, .9 - 1.5 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-440129-2
SKU:AMP1-440129-2

Detailed Description

This HPI series receptacle connector is designed for power and signal applications, with a 3A amperage and 250VAC voltage rating. Featuring a housing made of UL 94V-0 rated thermoplastic in a natural color, it ensures durability and safety. With 12 contacts in a single row, it offers reliable connectivity for various devices. The connector, with a cable mount termination method, is ideal for wire to board setups. Its compact size, with an overall height of .177 inches and length of 1.0197 inches, allows for easy installation. Operating within a temperature range of -25 to 85°C (-13 to 185°F), it suits a wide range of environments. With mating retention and connector lock features, it guarantees secure connections. RoHS compliant, it meets environmental standards. Suitable for use in data and devices applications, this connector is a versatile solution for your connectivity needs.