| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-440129-3 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .177 |
| Overall Length: | 27.9 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.0984 in, 27.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-440129-3 |
| SKU: | AMP1-440129-3 |
1-440129-3
Specifications
Detailed Description
Introducing our HPI series Housing Connector, designed for efficient power and signal transmission in various applications. With a 3A amperage and 250VAC voltage rating, this receptacle is built for reliable performance. The thermoplastic housing, copper alloy contacts, and UL 94V-0 material flammability standard ensure durability and safety. Featuring 13 contacts in a single row, it offers seamless connectivity with a pitch of 2mm. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Operating in a wide temperature range (-25 - 85°C), this connector is suitable for diverse environments. With mating retention and connector lock features, it guarantees a stable connection. Whether for power or signal transmission, this connector is the perfect choice for your PCB applications.

